MFR Recommended
MFR Recommended
Direct
Direct
Upgrade
Upgrade
Upgrade


CGJ5L2X7R1A106K160AA | |
|---|---|
DigiKey Part Number | 445-8231-2-ND - Tape & Reel (TR) 445-8231-1-ND - Cut Tape (CT) 445-8231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R1A106K160AA |
Description | CAP CER 10UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R1A106K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1C106K160AC | TDK | 476.056 | 445-12902-1-ND | kr.2.79000 | MFR Recommended |
| CGA5L1X7R1E106K160AC | TDK | 108.005 | 445-6990-1-ND | kr.4.25000 | MFR Recommended |
| C1206T106K8RALTU | KEMET | 1.750 | 399-C1206T106K8RALTUCT-ND | kr.21.37000 | Direct |
| C1206T106K8RCLTU | KEMET | 0 | 399-C1206T106K8RCLTUTR-ND | kr.9.02249 | Direct |
| C1206T106K4RACTU | KEMET | 0 | 399-C1206T106K4RACTUTR-ND | kr.11.68209 | Upgrade |



