10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGJ5H2C0G2A103J115AA

DigiKey Part Number
445-9255-2-ND - Tape & Reel (TR)
445-9255-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5H2C0G2A103J115AA
Description
CAP CER 10000PF 100V C0G 1206
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5H2C0G2A103J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5H2C0G2A103J115AATDK12.602445-5770-1-NDkr.2.60000MFR Recommended
C1206T103J1RALTUKEMET0399-C1206T103J1RALTUTR-NDkr.2.37626Similar
In-Stock: 361
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.67700kr.36.77
50kr.2.84420kr.142.21
100kr.2.58860kr.258.86
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250