

CGJ5F2C0G1H333J085AA | |
|---|---|
DigiKey Part Number | 445-8216-2-ND - Tape & Reel (TR) 445-8216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F2C0G1H333J085AA |
Description | CAP CER 0.033UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F2C0G1H333J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F2C0G1H333J085AA | TDK | 11.546 | 445-6981-1-ND | kr.2.85000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.55700 | kr.35.57 |
| 50 | kr.2.74640 | kr.137.32 |
| 100 | kr.2.49730 | kr.249.73 |
| 500 | kr.2.07712 | kr.1,038.56 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

