

CGJ5C4C0G2H151J060AA | |
|---|---|
DigiKey Part Number | 445-9278-2-ND - Tape & Reel (TR) 445-9278-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C4C0G2H151J060AA |
Description | CAP CER 150PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C4C0G2H151J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C4C0G2J151J060AA | TDK | 6.210 | 445-5779-1-ND | kr.1.65000 | MFR Recommended |
| AC1206JRNPOBBN151 | YAGEO | 0 | AC1206JRNPOBBN151-ND | kr.0.63584 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.81200 | kr.48.12 |
| 100 | kr.3.41790 | kr.341.79 |
| 1.000 | kr.2.61525 | kr.2,615.25 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

