

CGJ5C2C0G1H223J060AA | |
|---|---|
DigiKey Part Number | 445-8215-2-ND - Tape & Reel (TR) 445-8215-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C2C0G1H223J060AA |
Description | CAP CER 0.022UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C2C0G1H223J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2C0G1H223J060AA | TDK | 7.578 | 445-6980-1-ND | kr.2.79000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20000 | kr.22.00 |
| 50 | kr.1.65860 | kr.82.93 |
| 100 | kr.1.49180 | kr.149.18 |
| 500 | kr.1.21030 | kr.605.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95859 | kr.3,834.36 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

