CGJ4J2X7R1H334K125AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 213.218
Unit Price: kr.1.46000
Datasheet

Similar


TDK
In Stock: 2.805
Unit Price: kr.5.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65402
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.60475
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGJ4J2X7R1H334K125AA

DigiKey Part Number
445-8169-2-ND - Tape & Reel (TR)
445-8169-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J2X7R1H334K125AA
Description
CAP CER 0.33UF 50V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R1H334K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R1H334K125AATDK213.218445-5684-1-NDkr.1.46000MFR Recommended
CGJ4J3X7S2A334K125AATDK2.805445-9194-1-NDkr.5.20000Similar
08055C334K4T4AKYOCERA AVX0478-KAM21KR71H334KLTR-NDkr.0.65402Direct
C0805T334K5RACTUKEMET0399-C0805T334K5RACTUTR-NDkr.3.60475Direct
Obsolete
This product is no longer manufactured. View Substitutes