

CGJ4J2X7R1E473K125AA | |
|---|---|
DigiKey Part Number | 445-8171-2-ND - Tape & Reel (TR) 445-8171-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1E473K125AA |
Description | CAP CER 0.047UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1E473K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4J2X7R1H473K125AA | TDK | 1.851 | 445-8164-1-ND | kr.1.71000 | Upgrade |
| AC0805KRX7R8BB473 | YAGEO | 1 | 311-3172-1-ND | kr.1.20000 | Direct |
| C0805T473K5RACTU | KEMET | 0 | 399-C0805T473K5RACTUTR-ND | kr.1.57175 | Direct |
| C0805T473K5RALTU | KEMET | 0 | 399-C0805T473K5RALTUTR-ND | kr.1.57175 | Upgrade |
| C0805T473K5RCLTU | KEMET | 0 | 399-C0805T473K5RCLTUTR-ND | kr.1.99862 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.65180 | kr.65.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41166 | kr.823.32 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

