

CGJ4J2X7R1C333K125AA | |
|---|---|
DigiKey Part Number | 445-8180-2-ND - Tape & Reel (TR) 445-8180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C333K125AA |
Description | CAP CER 0.033UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1C333K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2C0G1H333J125AA | TDK | 40.639 | 445-6950-1-ND | kr.2.22000 | MFR Recommended |
| CGJ4J2X7R1H333K125AA | TDK | 110 | 445-8163-1-ND | kr.1.52000 | Upgrade |
| CGJ4J2C0G1H333J125AA | TDK | 99 | 445-8162-1-ND | kr.3.55000 | Similar |
| C0805T333J5RACTU | KEMET | 0 | 399-C0805T333J5RACTUTR-ND | kr.2.16714 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

