

CGJ4J2X7R0J225K125AA | |
|---|---|
DigiKey Part Number | 445-8205-2-ND - Tape & Reel (TR) 445-8205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R0J225K125AA |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R0J225K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4J3X7R1E225K125AB | TDK | 1.224 | 445-13370-1-ND | kr.4.18000 | Direct |
| CGA4J3X7R1C225K125AB | TDK | 115.339 | 445-5691-1-ND | kr.1.71000 | MFR Recommended |
| CGA4J3X7R1E225K125AB | TDK | 122.122 | 445-6965-1-ND | kr.2.85000 | MFR Recommended |
| CGJ4J2X7R1C225K125AA | TDK | 2.223 | 445-13366-1-ND | kr.3.61000 | Upgrade |
| C0805T225K4RCLTU | KEMET | 0 | 399-C0805T225K4RCLTUTR-ND | kr.5.70714 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.47840 | kr.73.92 |
| 100 | kr.1.32570 | kr.132.57 |
| 500 | kr.1.06930 | kr.534.65 |
| 1.000 | kr.0.99012 | kr.990.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90374 | kr.1,807.48 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

