

CGJ4F2C0G2A182J085AA | |
|---|---|
DigiKey Part Number | 445-9174-2-ND - Tape & Reel (TR) 445-9174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4F2C0G2A182J085AA |
Description | CAP CER 1800PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4F2C0G2A182J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2C0G2A182J085AA | TDK | 10.366 | 445-5752-1-ND | kr.1.08000 | MFR Recommended |
| CGJ4J3C0G2D182J125AA | TDK | 3.435 | 445-9187-1-ND | kr.2.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23000 | kr.12.30 |
| 100 | kr.0.82290 | kr.82.29 |
| 1.000 | kr.0.59463 | kr.594.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50681 | kr.2,027.24 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

