

CGJ4C2C0G1H471J060AA | |
|---|---|
DigiKey Part Number | 445-13359-2-ND - Tape & Reel (TR) 445-13359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H471J060AA |
Description | CAP CER 470PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H471J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C2C0G2A471J060AA | TDK | 831 | 445-9169-1-ND | kr.1.65000 | Upgrade |
| 08055A471J4T2A | KYOCERA AVX | 0 | 478-KAM21BCG1H471JTTR-ND | kr.0.35503 | Direct |
| 08055A471J4T4H | KYOCERA AVX | 0 | 478-08055A471J4T4HTR-ND | kr.0.25689 | Direct |
| AC0805JPNPO9BN471 | YAGEO | 0 | 13-AC0805JPNPO9BN471TR-ND | kr.0.16277 | Direct |
| AC0805JRNPO9BN471 | YAGEO | 7.653 | 311-3139-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91300 | kr.9.13 |
| 50 | kr.0.65800 | kr.32.90 |
| 100 | kr.0.58010 | kr.58.01 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

