10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGJ4C2C0G1H103J060AA

DigiKey Part Number
445-8159-2-ND - Tape & Reel (TR)
445-8159-1-ND - Cut Tape (CT)
445-8159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4C2C0G1H103J060AA
Description
CAP CER 10000PF 50V C0G 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4C2C0G1H103J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C2C0G1H103J060AATDK219.228445-6947-1-NDkr.1.78000MFR Recommended
C0805T103J5RALTUKEMET0399-C0805T103J5RALTUTR-NDkr.1.86019Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70431kr.2,817.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.76300kr.17.63
50kr.1.28440kr.64.22
100kr.1.13490kr.113.49
500kr.0.88038kr.440.19
1.000kr.0.80093kr.800.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750