0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E3X7R1H224K080AB

DigiKey Part Number
445-13350-2-ND - Tape & Reel (TR)
445-13350-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E3X7R1H224K080AB
Description
CAP CER 0.22UF 50V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E3X7R1H224K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X7R1H224K080ABTDK158.750445-6926-1-NDkr.1.08000MFR Recommended
In-Stock: 28.397
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.99500kr.9.95
50kr.0.71900kr.35.95
100kr.0.63530kr.63.53
500kr.0.49326kr.246.63
1.000kr.0.44951kr.449.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38400kr.1,536.00
8.000kr.0.35968kr.2,877.44
12.000kr.0.34751kr.4,170.12
20.000kr.0.33402kr.6,680.40
28.000kr.0.32614kr.9,131.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750