

CGJ3E2X7R2A152K080AA | |
|---|---|
DigiKey Part Number | 445-9138-2-ND - Tape & Reel (TR) 445-9138-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R2A152K080AA |
Description | CAP CER 1500PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R2A152K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49460 | kr.24.73 |
| 100 | kr.0.43300 | kr.43.30 |
| 500 | kr.0.32956 | kr.164.78 |
| 1.000 | kr.0.29779 | kr.297.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23921 | kr.956.84 |
| 8.000 | kr.0.22112 | kr.1,768.96 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

