

CGJ3E2X7R1E683K080AA | |
|---|---|
DigiKey Part Number | 445-8128-2-ND - Tape & Reel (TR) 445-8128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E683K080AA |
Description | CAP CER 0.068UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E683K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H683K080AA | TDK | 0 | 445-5665-1-ND | kr.0.63000 | MFR Recommended |
| CGJ3E2X7R1H683K080AA | TDK | 335 | 445-8121-1-ND | kr.1.14000 | Upgrade |
| CGJ3E3X7S2A683K080AA | TDK | 9 | 445-9157-1-ND | kr.1.97000 | Similar |
| 06033C683K4T2A | KYOCERA AVX | 319 | 478-KAM15AR71E683KTCT-ND | kr.2.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47160 | kr.23.58 |
| 100 | kr.0.41270 | kr.41.27 |
| 500 | kr.0.31320 | kr.156.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

