0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1E223K080AA

DigiKey Part Number
445-8125-2-ND - Tape & Reel (TR)
445-8125-1-ND - Cut Tape (CT)
445-8125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1E223K080AA
Description
CAP CER 0.022UF 25V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1E223K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H223K080AATDK922.885445-5663-1-NDkr.0.63000MFR Recommended
06033C223K4T2AKYOCERA AVX0478-KAM15AR71E223KTTR-NDkr.0.32684Direct
06033C223K4T4AKYOCERA AVX0478-KAM15AR71E223KMTR-NDkr.0.26790Direct
C0603T223K5RCLTUKEMET0399-C0603T223K5RCLTUTR-NDkr.1.90514Upgrade
In-Stock: 56.640
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20443kr.817.72
8.000kr.0.18926kr.1,514.08
12.000kr.0.18165kr.2,179.80
20.000kr.0.17323kr.3,464.60
28.000kr.0.16831kr.4,712.68
40.000kr.0.16358kr.6,543.20
48.000kr.0.16134kr.7,744.32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27274kr.136.37
1.000kr.0.24536kr.245.36
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.41980kr.20.99
100kr.0.36390kr.36.39
500kr.0.26970kr.134.85
1.000kr.0.24041kr.240.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250