

CGJ3E2C0G2A181J080AA | |
|---|---|
DigiKey Part Number | 445-9127-2-ND - Tape & Reel (TR) 445-9127-1-ND - Cut Tape (CT) 445-9127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A181J080AA |
Description | CAP CER 180PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A181J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E3C0G2D181J080AA | TDK | 2.600 | 445-9146-1-ND | kr.1.65000 | Upgrade |
| KAM15ACG2A181JT | KYOCERA AVX | 0 | 478-KAM15ACG2A181JTTR-ND | kr.0.25836 | Direct |
| GCM1885C2A181JA16D | Murata Electronics | 151.789 | 490-13305-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83700 | kr.8.37 |
| 100 | kr.0.54650 | kr.54.65 |
| 1.000 | kr.0.38813 | kr.388.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.66320 | kr.33.16 |
| 100 | kr.0.57950 | kr.57.95 |
| 500 | kr.0.43758 | kr.218.79 |
| 1.000 | kr.0.39340 | kr.393.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

