680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H681J080AA

DigiKey Part Number
445-8101-2-ND - Tape & Reel (TR)
445-8101-1-ND - Cut Tape (CT)
445-8101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H681J080AA
Description
CAP CER 680PF 50V C0G 0603
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H681J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2C0G2A681J080AATDK2.797445-9134-1-NDkr.1.65000Upgrade
CGA3E2C0G1H681J080AATDK24.018445-5650-1-NDkr.0.89000Parametric Equivalent
AC0603JPNPO9BN681YAGEO58.65013-AC0603JPNPO9BN681CT-NDkr.0.82000Parametric Equivalent
AC0603JRNPO9BN681YAGEO5.95913-AC0603JRNPO9BN681CT-NDkr.0.82000Parametric Equivalent
C0603C681J5GAC3190KEMET6.660399-C0603C681J5GAC3190CT-NDkr.0.76000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29584kr.1,183.36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000