8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H080D080AA

DigiKey Part Number
445-13320-2-ND - Tape & Reel (TR)
445-13320-1-ND - Cut Tape (CT)
445-13320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H080D080AA
Description
CAP CER 8PF 50V C0G 0603
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H080D080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.258
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35537kr.1,421.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.96400kr.9.64
100kr.0.61310kr.61.31
1.000kr.0.43296kr.432.96
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.71260kr.35.63
100kr.0.62390kr.62.39
500kr.0.47220kr.236.10
1.000kr.0.42497kr.424.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250