0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B3X7R1H153K050BB

DigiKey Part Number
445-13305-2-ND - Tape & Reel (TR)
445-13305-1-ND - Cut Tape (CT)
445-13305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B3X7R1H153K050BB
Description
CAP CER 0.015UF 50V X7R 0402
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B3X7R1H153K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H153K050BBTDK49.766445-6894-1-NDkr.0.63000Direct
C0603T123K5RACTUKEMET0399-C0603T123K5RACTUTR-NDkr.1.45231Similar
In-Stock: 14.578
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14567kr.1,456.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30880kr.30.88
500kr.0.23102kr.115.51
1.000kr.0.20713kr.207.13
2.500kr.0.18191kr.454.77
5.000kr.0.16674kr.833.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.35760kr.17.88
100kr.0.30940kr.30.94
500kr.0.22798kr.113.99
1.000kr.0.20263kr.202.63
2.500kr.0.17572kr.439.30
5.000kr.0.15941kr.797.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250