0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B2X7R1C473K050BA

DigiKey Part Number
445-8093-2-ND - Tape & Reel (TR)
445-8093-1-ND - Cut Tape (CT)
445-8093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1C473K050BA
Description
CAP CER 0.047UF 16V X7R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1C473K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ2B3X7R1H473K050BBTDK42.744445-13308-1-NDkr.0.13000Upgrade
C0402T473K4RACTUKEMET8.347399-17964-1-NDkr.0.84000Direct
In-Stock: 23.097
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12075kr.1,207.50
20.000kr.0.11186kr.2,237.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30440kr.15.22
100kr.0.26310kr.26.31
500kr.0.19528kr.97.64
1.000kr.0.17441kr.174.41
2.500kr.0.15244kr.381.10
5.000kr.0.13921kr.696.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30440kr.15.22
100kr.0.26250kr.26.25
500kr.0.19222kr.96.11
1.000kr.0.17036kr.170.36
2.500kr.0.14711kr.367.77
5.000kr.0.13305kr.665.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000