56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H560J050BA

DigiKey Part Number
445-13298-2-ND - Tape & Reel (TR)
445-13298-1-ND - Cut Tape (CT)
445-13298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H560J050BA
Description
CAP CER 56PF 50V C0G 0402
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H560J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H560J050BATDK47.231445-5593-1-NDkr.0.63000Direct
AC0402JRNPO9BN560YAGEO181.96513-AC0402JRNPO9BN560CT-NDkr.0.63000Direct
AQ0402JRNPO9BN560YAGEO9.64913-AQ0402JRNPO9BN560CT-NDkr.1.14000Direct
GRT1555C1H560JA02JMurata Electronics150.745490-GRT1555C1H560JA02JCT-NDkr.0.63000Direct
C0402T560K5GACTUKEMET0399-C0402T560K5GACTUTR-NDkr.1.58994Similar
In-Stock: 7.281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15671kr.1,567.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37780kr.18.89
100kr.0.32970kr.32.97
500kr.0.24714kr.123.57
1.000kr.0.22190kr.221.90
2.500kr.0.19527kr.488.18
5.000kr.0.17927kr.896.35
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38160kr.19.08
100kr.0.33090kr.33.09
500kr.0.24422kr.122.11
1.000kr.0.21721kr.217.21
2.500kr.0.18868kr.471.70
5.000kr.0.17138kr.856.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750