

CGJ2B2C0G1H470J050BA | |
|---|---|
DigiKey Part Number | 445-13296-2-ND - Tape & Reel (TR) 445-13296-1-ND - Cut Tape (CT) 445-13296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H470J050BA |
Description | CAP CER 47PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H470J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H470J050BA | TDK | 281.336 | 445-5592-1-ND | kr.0.63000 | Direct |
| AC0402JRNPO9BN470 | YAGEO | 37.070 | 311-3025-1-ND | kr.0.63000 | Direct |
| AQ0402JRNPO9BN470 | YAGEO | 8.315 | 13-AQ0402JRNPO9BN470CT-ND | kr.1.14000 | Direct |
| GRT1555C1H470JA02J | Murata Electronics | 81.481 | 490-GRT1555C1H470JA02JCT-ND | kr.0.63000 | Direct |
| C0402T470K5GACTU | KEMET | 0 | 399-C0402T470K5GACTUTR-ND | kr.1.58994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33220 | kr.16.61 |
| 100 | kr.0.28850 | kr.28.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28850 | kr.28.85 |
| 500 | kr.0.21176 | kr.105.88 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

