Direct
Direct
Direct
Direct
Direct
Similar


CGJ2B2C0G1H220J050BA | |
|---|---|
DigiKey Part Number | 445-13290-2-ND - Tape & Reel (TR) 445-13290-1-ND - Cut Tape (CT) 445-13290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H220J050BA |
Description | CAP CER 22PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H220J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H220J050BA | TDK | 3.512 | 445-5588-1-ND | kr.0.63000 | Direct |
| 04025A220J4T2A | KYOCERA AVX | 17.578 | 478-KAM05ACG1H220JHCT-ND | kr.0.82000 | Direct |
| AC0402JRNPO9BN220 | YAGEO | 29.725 | 311-3024-1-ND | kr.0.63000 | Direct |
| AQ0402JRNPO9BN220 | YAGEO | 8.856 | 13-AQ0402JRNPO9BN220CT-ND | kr.1.14000 | Direct |
| GRT1555C1H220JA02J | Murata Electronics | 72.459 | 490-GRT1555C1H220JA02JCT-ND | kr.0.63000 | Direct |







