1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H1R5C050BA

DigiKey Part Number
445-13289-2-ND - Tape & Reel (TR)
445-13289-1-ND - Cut Tape (CT)
445-13289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H1R5C050BA
Description
CAP CER 1.5PF 50V C0G 0402
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H1R5C050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H1R5C050BATDK159.683445-5571-1-NDkr.0.63000Direct
04025A1R5C4T2AKYOCERA AVX0478-04025A1R5C4T2ATR-NDkr.0.15730Direct
AC0402CRNPO9BN1R5YAGEO10.000311-3047-1-NDkr.0.63000Direct
GRT1555C1H1R5CA02JMurata Electronics43.120490-GRT1555C1H1R5CA02JCT-NDkr.0.63000Direct
UMK105CG1R5CVHFTaiyo Yuden0UMK105CG1R5CVHF-NDkr.0.03647Direct
In-Stock: 21.148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15702kr.1,570.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
100kr.0.30370kr.30.37
1.000kr.0.21017kr.210.17
2.500kr.0.18551kr.463.78
5.000kr.0.17010kr.850.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38160kr.19.08
100kr.0.33090kr.33.09
500kr.0.24422kr.122.11
1.000kr.0.21721kr.217.21
2.500kr.0.18868kr.471.70
5.000kr.0.17138kr.856.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500