

CGJ2B2C0G1H050C050BA | |
|---|---|
DigiKey Part Number | 445-13280-2-ND - Tape & Reel (TR) 445-13280-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H050C050BA |
Description | CAP CER 5PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H050C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H050C050BA | TDK | 59.566 | 445-5578-1-ND | kr.0.63000 | Direct |
| 04025A5R0C4T2A | KYOCERA AVX | 0 | 478-04025A5R0C4T2ATR-ND | kr.0.08085 | Direct |
| AC0402CRNPO9BN5R0 | YAGEO | 0 | 311-3253-1-ND | kr.0.63000 | Direct |
| UMK105CG050CVHF | Taiyo Yuden | 16.279 | 587-3730-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.48200 | kr.4.82 |
| 100 | kr.0.30500 | kr.30.50 |
| 1.000 | kr.0.21106 | kr.211.06 |
| 2.500 | kr.0.18632 | kr.465.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

