

CGJ2B2C0G1H040C050BA | |
|---|---|
DigiKey Part Number | 445-13279-2-ND - Tape & Reel (TR) 445-13279-1-ND - Cut Tape (CT) 445-13279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H040C050BA |
Description | CAP CER 4PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H040C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H040C050BA | TDK | 197 | 445-5576-1-ND | kr.0.63000 | Direct |
| AC0402CRNPO9BN4R0 | YAGEO | 29.990 | 13-AC0402CRNPO9BN4R0CT-ND | kr.0.63000 | Direct |
| UMK105CG040CVHF | Taiyo Yuden | 10.618 | 587-3729-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.38040 | kr.19.02 |
| 100 | kr.0.33090 | kr.33.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.33220 | kr.33.22 |
| 500 | kr.0.24510 | kr.122.55 |
| 1.000 | kr.0.21816 | kr.218.16 |
| 2.500 | kr.0.18949 | kr.473.72 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

