2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

CGB3B1X5R1C225K055AC

DigiKey Part Number
445-7474-2-ND - Tape & Reel (TR)
445-7474-1-ND - Cut Tape (CT)
445-7474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB3B1X5R1C225K055AC
Description
CAP CER 2.2UF 16V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B1X5R1C225K055AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A225KA5LNNCSamsung Electro-Mechanics719.9601276-1878-1-NDkr.1.39000Direct
0603BW225K160YTKnowles Novacap2.1911763-1193-1-NDkr.14.96000Similar
In-Stock: 75.643
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25561kr.1,022.44
8.000kr.0.23766kr.1,901.28
12.000kr.0.22866kr.2,743.92
20.000kr.0.21870kr.4,374.00
28.000kr.0.21287kr.5,960.36
40.000kr.0.20727kr.8,290.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71000kr.7.10
50kr.0.50340kr.25.17
100kr.0.44130kr.44.13
500kr.0.33640kr.168.20
1.000kr.0.30407kr.304.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51220kr.25.61
100kr.0.44630kr.44.63
500kr.0.33336kr.166.68
1.000kr.0.29823kr.298.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750