

CGB2T1X5R0G105M022BC | |
|---|---|
DigiKey Part Number | 445-15611-2-ND - Tape & Reel (TR) 445-15611-1-ND - Cut Tape (CT) 445-15611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2T1X5R0G105M022BC |
Description | CAP CER 1UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2T1X5R0G105M022BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20460 | kr.60.23 |
| 100 | kr.1.07460 | kr.107.46 |
| 500 | kr.0.85654 | kr.428.27 |
| 1.000 | kr.0.78914 | kr.789.14 |
| 2.500 | kr.0.71802 | kr.1,795.05 |
| 5.000 | kr.0.67520 | kr.3,376.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62166 | kr.6,216.60 |
| 20.000 | kr.0.59347 | kr.11,869.40 |
| 30.000 | kr.0.57935 | kr.17,380.50 |
| 50.000 | kr.0.56370 | kr.28,185.00 |
| 70.000 | kr.0.55455 | kr.38,818.50 |
| 100.000 | kr.0.54574 | kr.54,574.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

