0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

CGB2A3X5R1A474K033BB

DigiKey Part Number
445-13211-2-ND - Tape & Reel (TR)
445-13211-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A3X5R1A474K033BB
Description
CAP CER 0.47UF 10V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A3X5R1A474K033BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX5R6BB474YAGEO0311-1689-1-NDkr.0.63000Similar
CL05A474KP5NNNCSamsung Electro-Mechanics375.2951276-1173-1-NDkr.0.63000Similar
KGM05AR51A474KHKYOCERA AVX9.435478-KGM05AR51A474KHCT-NDkr.3.30000Similar
KGM05AR51A474KNKYOCERA AVX8.752478-KGM05AR51A474KNCT-NDkr.3.30000Similar
In-Stock: 6.265
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.55200kr.5.52
50kr.0.38680kr.19.34
100kr.0.33670kr.33.67
500kr.0.25284kr.126.42
1.000kr.0.22704kr.227.04
2.500kr.0.19994kr.499.85
5.000kr.0.18363kr.918.15
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750