

CGB2A3JB0G105K033BB | |
|---|---|
DigiKey Part Number | 445-13201-2-ND - Tape & Reel (TR) 445-13201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3JB0G105K033BB |
Description | CAP CER 1UF 4V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3JB0G105K033BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.37900 | kr.3.79 |
| 100 | kr.0.23980 | kr.23.98 |
| 1.000 | kr.0.16422 | kr.164.22 |
| 2.500 | kr.0.14432 | kr.360.80 |
| 5.000 | kr.0.13192 | kr.659.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12141 | kr.1,214.10 |
| 20.000 | kr.0.11244 | kr.2,248.80 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

