CGB2A1X5R1C474K033BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.76000
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

CGB2A1X5R1C474K033BC

DigiKey Part Number
445-13183-2-ND - Tape & Reel (TR)
445-13183-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X5R1C474K033BC
Description
CAP CER 0.47UF 16V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X5R1C474K033BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX5R7BB474YAGEO013-CC0402KRX5R7BB474CT-NDkr.0.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes