

CGB2A1JB1E105M033BC | |
|---|---|
DigiKey Part Number | 445-12016-2-ND - Tape & Reel (TR) 445-12016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB1E105M033BC |
Description | CAP CER 1UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB1E105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1JB1E105K033BC | TDK | 711 | 445-12015-1-ND | kr.1.08000 | Upgrade |
| 04023D105MAT2A | KYOCERA AVX | 14.384 | 478-KGM05AR51E105MHCT-ND | kr.0.76000 | Similar |
| GRM155R61E105MA12D | Murata Electronics | 698.084 | 490-10018-1-ND | kr.0.63000 | Similar |
| GRM155R61E105MA12J | Murata Electronics | 0 | 490-GRM155R61E105MA12JCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18077 | kr.1,807.70 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

