0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

CGB1T3X5R0J104M022BB

DigiKey Part Number
445-15607-2-ND - Tape & Reel (TR)
445-15607-1-ND - Cut Tape (CT)
445-15607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB1T3X5R0J104M022BB
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB1T3X5R0J104M022BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
2.500kr.0.33600kr.840.00
5.000kr.0.31162kr.1,558.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.27349kr.4,102.35
30.000kr.0.25919kr.7,775.70
45.000kr.0.25203kr.11,341.35
75.000kr.0.24409kr.18,306.75
105.000kr.0.23944kr.25,141.20
150.000kr.0.23498kr.35,247.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500