

CGA9P4X7T2W105M250KE | |
|---|---|
DigiKey Part Number | 445-7998-2-ND - Tape & Reel (TR) 445-7998-1-ND - Cut Tape (CT) 445-7998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P4X7T2W105M250KE |
Description | CAP CER 1UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P4X7T2W105M250KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.14.12600 | kr.141.26 |
| 50 | kr.11.68340 | kr.584.17 |
| 100 | kr.10.92890 | kr.1,092.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.37584 | kr.4,687.92 |
| 1.000 | kr.8.99158 | kr.8,991.58 |
| 1.500 | kr.8.79907 | kr.13,198.61 |
| 2.500 | kr.8.58568 | kr.21,464.20 |
| 3.500 | kr.8.46095 | kr.29,613.33 |
| 5.000 | kr.8.34092 | kr.41,704.60 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

