

CGA9P4X7T2W105K250KA | |
|---|---|
DigiKey Part Number | 445-7952-2-ND - Tape & Reel (TR) 445-7952-1-ND - Cut Tape (CT) 445-7952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P4X7T2W105K250KA |
Description | CAP CER 1UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P4X7T2W105K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.12.28700 | kr.122.87 |
| 50 | kr.10.09460 | kr.504.73 |
| 100 | kr.9.41740 | kr.941.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.03494 | kr.4,017.47 |
| 1.000 | kr.7.69036 | kr.7,690.36 |
| 1.500 | kr.7.51772 | kr.11,276.58 |
| 2.500 | kr.7.32633 | kr.18,315.83 |
| 3.500 | kr.7.21443 | kr.25,250.51 |
| 5.000 | kr.7.10675 | kr.35,533.75 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |



