2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P3X7T2E225M250KA

DigiKey Part Number
445-13160-2-ND - Tape & Reel (TR)
445-13160-1-ND - Cut Tape (CT)
445-13160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P3X7T2E225M250KA
Description
CAP CER 2.2UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P3X7T2E225M250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.18000kr.21.18
10kr.14.81700kr.148.17
50kr.12.28060kr.614.03
100kr.11.49700kr.1,149.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.88102kr.4,940.51
1.000kr.9.48242kr.9,482.42
1.500kr.9.28273kr.13,924.10
2.500kr.9.06128kr.22,653.20
3.500kr.8.93185kr.31,261.48
5.000kr.8.80726kr.44,036.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.18000
Unit Price with VAT:kr.26.47500