
CGA9N4C0G2E154J230KE | |
|---|---|
DigiKey Part Number | 445-175721-2-ND - Tape & Reel (TR) 445-175721-1-ND - Cut Tape (CT) 445-175721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4C0G2E154J230KE |
Description | CAP CER 0.15UF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4C0G2E154J230KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.14.93700 | kr.149.37 |
| 50 | kr.12.38840 | kr.619.42 |
| 100 | kr.11.59970 | kr.1,159.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.97282 | kr.4,986.41 |
| 1.000 | kr.9.57150 | kr.9,571.50 |
| 1.500 | kr.9.37052 | kr.14,055.78 |
| 2.500 | kr.9.14766 | kr.22,869.15 |
| 3.500 | kr.9.01738 | kr.31,560.83 |
| 5.000 | kr.8.89198 | kr.44,459.90 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

