10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)

CGA9N3X7S2A106M230KE

DigiKey Part Number
445-7995-2-ND - Tape & Reel (TR)
445-7995-1-ND - Cut Tape (CT)
445-7995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N3X7S2A106M230KE
Description
CAP CER 10UF 100V X7S 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N3X7S2A106M230KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.102" (2.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.14.93700kr.149.37
50kr.12.38840kr.619.42
100kr.11.59970kr.1,159.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.97282kr.4,986.41
1.000kr.9.57150kr.9,571.50
1.500kr.9.37052kr.14,055.78
2.500kr.9.14766kr.22,869.15
3.500kr.9.01738kr.31,560.83
5.000kr.8.89198kr.44,459.90
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250