CGA9M3X7S2A685M200KB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 4.425
Unit Price: kr.15.53000
Datasheet
6.8 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)

CGA9M3X7S2A685M200KB

DigiKey Part Number
445-13154-2-ND - Tape & Reel (TR)
445-13154-1-ND - Cut Tape (CT)
445-13154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9M3X7S2A685M200KB
Description
CAP CER 6.8UF 100V X7S 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9M3X7S2A685M200KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA9M3X7S2A685K200KBTDK4.425445-13153-1-NDkr.15.53000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.10.60000kr.106.00
50kr.8.64400kr.432.20
100kr.8.04100kr.804.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.82006kr.3,410.03
1.000kr.6.51321kr.6,513.21
1.500kr.6.35949kr.9,539.24
2.500kr.6.18911kr.15,472.78
3.500kr.6.08948kr.21,313.18
5.000kr.5.99361kr.29,968.05
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250