
CGA8R4NP02J473J320KA | |
|---|---|
DigiKey Part Number | 445-172572-2-ND - Tape & Reel (TR) 445-172572-1-ND - Cut Tape (CT) 445-172572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R4NP02J473J320KA |
Description | CAP CER 0.047UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R4NP02J473J320KA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.10.46700 | kr.104.67 |
| 50 | kr.8.53240 | kr.426.62 |
| 100 | kr.7.93450 | kr.793.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.72610 | kr.3,363.05 |
| 1.000 | kr.6.42217 | kr.6,422.17 |
| 1.500 | kr.6.26997 | kr.9,404.95 |
| 2.500 | kr.6.10121 | kr.15,253.02 |
| 3.500 | kr.6.00257 | kr.21,009.00 |
| 5.000 | kr.5.90766 | kr.29,538.30 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

