CGA8P3X7T2E105M250KE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 9.480
Unit Price: kr.11.86000
Datasheet

Upgrade


TDK
In Stock: 24.141
Unit Price: kr.11.22000
Datasheet
1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8P3X7T2E105M250KE

DigiKey Part Number
445-CGA8P3X7T2E105M250KETR-ND - Tape & Reel (TR)
445-CGA8P3X7T2E105M250KECT-ND - Cut Tape (CT)
445-CGA8P3X7T2E105M250KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8P3X7T2E105M250KE
Description
CAP CER 1UF 250V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8P3X7T2E105M250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7T2E105M250KETDK9.480445-6835-1-NDkr.11.86000Direct
CGA8P3X7T2E105K250KETDK24.141445-8771-1-NDkr.11.22000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.26600kr.72.66
50kr.5.82640kr.291.32
100kr.5.38140kr.538.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.62922kr.2,314.61
1.000kr.4.39641kr.4,396.41
1.500kr.4.27979kr.6,419.69
2.500kr.4.15060kr.10,376.50
3.500kr.4.07504kr.14,262.64
5.000kr.4.00237kr.20,011.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500