

CGA8P3X7T2E105M250KA | |
|---|---|
DigiKey Part Number | 445-13130-2-ND - Tape & Reel (TR) 445-13130-1-ND - Cut Tape (CT) 445-13130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P3X7T2E105M250KA |
Description | CAP CER 1UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P3X7T2E105M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.5.47800 | kr.54.78 |
| 50 | kr.4.31840 | kr.215.92 |
| 100 | kr.3.96090 | kr.396.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.26104 | kr.1,630.52 |
| 1.000 | kr.3.07952 | kr.3,079.52 |
| 1.500 | kr.2.98862 | kr.4,482.93 |
| 2.500 | kr.2.88789 | kr.7,219.73 |
| 3.500 | kr.2.82900 | kr.9,901.50 |
| 5.000 | kr.2.77236 | kr.13,861.80 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

