

CGA8N4X7T2W474M230KE | |
|---|---|
DigiKey Part Number | 445-7993-2-ND - Tape & Reel (TR) 445-7993-1-ND - Cut Tape (CT) 445-7993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7T2W474M230KE |
Description | CAP CER 0.47UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7T2W474M230KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.62100 | kr.76.21 |
| 50 | kr.6.11560 | kr.305.78 |
| 100 | kr.5.65080 | kr.565.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.72584 | kr.2,362.92 |
| 1.000 | kr.4.48961 | kr.4,489.61 |
| 1.500 | kr.4.37130 | kr.6,556.95 |
| 2.500 | kr.4.24014 | kr.10,600.35 |
| 3.500 | kr.4.16344 | kr.14,572.04 |
| 5.000 | kr.4.08969 | kr.20,448.45 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

