

CGA8N4C0G2W473J230KA | |
|---|---|
DigiKey Part Number | 445-15597-2-ND - Tape & Reel (TR) 445-15597-1-ND - Cut Tape (CT) 445-15597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4C0G2W473J230KA |
Description | CAP CER 0.047UF 450V C0G 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4C0G2W473J230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.80200 | kr.98.02 |
| 50 | kr.7.96560 | kr.398.28 |
| 100 | kr.7.39810 | kr.739.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.25442 | kr.3,127.21 |
| 1.000 | kr.5.96581 | kr.5,965.81 |
| 1.500 | kr.5.82126 | kr.8,731.89 |
| 2.500 | kr.5.66104 | kr.14,152.60 |
| 3.500 | kr.5.56735 | kr.19,485.73 |
| 5.000 | kr.5.47723 | kr.27,386.15 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

