

CGA8N3X7R2E474M230KE | |
|---|---|
DigiKey Part Number | 445-7991-2-ND - Tape & Reel (TR) 445-7991-1-ND - Cut Tape (CT) 445-7991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E474M230KE |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E474M230KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.5.21800 | kr.52.18 |
| 50 | kr.4.10360 | kr.205.18 |
| 100 | kr.3.76010 | kr.376.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.08898 | kr.1,544.49 |
| 1.000 | kr.2.91463 | kr.2,914.63 |
| 1.500 | kr.2.82732 | kr.4,240.98 |
| 2.500 | kr.2.73053 | kr.6,826.32 |
| 3.500 | kr.2.67398 | kr.9,358.93 |
| 5.000 | kr.2.61957 | kr.13,097.85 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |

