

CGA8N3X7R2E224K230KA | |
|---|---|
DigiKey Part Number | 445-7918-2-ND - Tape & Reel (TR) 445-7918-1-ND - Cut Tape (CT) 445-7918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E224K230KA |
Description | CAP CER 0.22UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E224K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M1X7T2J224K200KC | TDK | 607 | 445-7929-1-ND | kr.8.31000 | Similar |
| GC343QD72E224KX01L | Murata Electronics | 0 | 490-14009-1-ND | kr.6.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.44900 | kr.34.49 |
| 50 | kr.2.66280 | kr.133.14 |
| 100 | kr.2.41930 | kr.241.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.00928 | kr.1,004.64 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

