0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8M4C0G2J333J200KE

DigiKey Part Number
445-175718-2-ND - Tape & Reel (TR)
445-175718-1-ND - Cut Tape (CT)
445-175718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M4C0G2J333J200KE
Description
CAP CER .033UF 630V C0G/NP0 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M4C0G2J333J200KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.18000kr.21.18
10kr.14.81700kr.148.17
50kr.12.28060kr.614.03
100kr.11.49700kr.1,149.70
500kr.10.17176kr.5,085.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.48242kr.9,482.42
2.000kr.9.15411kr.18,308.22
3.000kr.8.98966kr.26,968.98
5.000kr.8.80726kr.44,036.30
7.000kr.8.70063kr.60,904.41
Manufacturers Standard Package
Unit Price without VAT:kr.21.18000
Unit Price with VAT:kr.26.47500