0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8M1X7T2J224K200KE

DigiKey Part Number
445-8769-2-ND - Tape & Reel (TR)
445-8769-1-ND - Cut Tape (CT)
445-8769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M1X7T2J224K200KE
Description
CAP CER 0.22UF 630V X7T 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M1X7T2J224K200KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.98000kr.69.80
50kr.5.57800kr.278.90
100kr.5.14430kr.514.43
500kr.4.41150kr.2,205.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.06527kr.4,065.27
2.000kr.3.88398kr.7,767.96
3.000kr.3.79316kr.11,379.48
5.000kr.3.69248kr.18,462.40
7.000kr.3.63361kr.25,435.27
10.000kr.3.57700kr.35,770.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000