CGA8L2X7R1H155K160KA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2.342
Unit Price: kr.8.75000
Datasheet

Direct


KEMET
In Stock: 620
Unit Price: kr.6.09000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.9.19000
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

CGA8L2X7R1H155K160KA

DigiKey Part Number
445-7903-2-ND - Tape & Reel (TR)
445-7903-1-ND - Cut Tape (CT)
445-7903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L2X7R1H155K160KA
Description
CAP CER 1.5UF 50V X7R 1812
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L2X7R1H155K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8N2X7R2A155K230KATDK2.342445-7915-1-NDkr.8.75000Upgrade
C1812C155K5RACAUTOKEMET620399-15967-1-NDkr.6.09000Direct
KVF500L155M43NHT00Chemi-Con0565-4759-1-NDkr.9.19000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.50600kr.35.06
50kr.2.70460kr.135.23
100kr.2.45740kr.245.74
500kr.2.03920kr.1,019.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.85540kr.1,855.40
2.000kr.1.75212kr.3,504.24
3.000kr.1.70039kr.5,101.17
5.000kr.1.64304kr.8,215.20
7.000kr.1.60952kr.11,266.64
10.000kr.1.57727kr.15,772.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000